BournsSRN4012T-3R3MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 1.7 | |
| 1.4 | |
| 0.07(Typ) | |
| 6 | |
| 100K | |
| 60M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
This power SRN4012T-3R3M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 60M(Typ) Hz. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. It has an inductance of 3.3u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 70m(Typ) Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

