BournsSRN4018-151MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 150u | |
| 30 | |
| 20% | |
| 100K | |
| 0.32 | |
| 0.35 | |
| 2.4 | |
| 23 | |
| 796K | |
| 5M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
Use this power SRN4018-151M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 2.4 Ohm. This device is made with wirewound technology. This product is 4.2 mm long, 1.8 mm tall and 4.2 mm deep. It has a tolerance of 20%. It has an inductance of 150u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

