BournsSRN4026-151MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 30Q-Factor Ferrite 0.22A 1.92Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 0.22 | |
| 0.22 | |
| 1.92 | |
| 30 | |
| 796K | |
| 6M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2.5 |
This power SRN4026-151M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 1.92 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. It has a tolerance of 20%. This product is 4.2 mm long, 2.5 mm tall and 4.2 mm deep. This device utilizes wirewound technology. It has an inductance of 150u H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

