BournsSRN4026-330MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 0.5A 0.366Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 0.5 | |
| 0.5 | |
| 0.366 | |
| 16 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2.5 |
This power SRN4026-330M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 366m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 33u H. This product is 4.2 mm long, 2.5 mm tall and 4.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

