10-25% Rabatt
BournsSRN4026-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.4A 0.048Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.4 | |
| 0.048 | |
| 9 | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2.5 |
Make any circuit look clean and compact using this power SRN4026-4R7M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. It has an inductance of 4.7u H. This product is 4.2 mm long, 2.5 mm tall and 4.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 48m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

