BournsSRN5020-220MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1 | |
| 0.9 | |
| 0.312 | |
| 11 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN5020-220M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 312m Ohm. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This device is made with wirewound technology. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

