BournsSRN5040-150MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.8A 0.096Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 15u | |
| 30 | |
| 20% | |
| 100K | |
| 1.8 | |
| 2 | |
| 0.096 | |
| 17 | |
| 2.52M | |
| 15M(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 4 |
An ideal space-saving electronic component is this power SRN5040-150M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. It has an inductance of 15u H. This device is made with wirewound technology. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 96m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

