BournsSRN5040-220MInduktionsspule, Oberflächenmontage

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.4A 0.152Ohm DCR 2020 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN5040-220M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 22u H. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 152m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.

Import TariffMay apply to this part

21.018 Stück: Versand in vsl. 2 Tagen

    Total0,15 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      China
         
      • Price: 0,1522 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 18 Stück
      • Price: 0,1522 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,1309 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.