BournsSRN5040-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 15Q-Factor Ferrite 2.3A 0.059Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 6.8u | |
| 30 | |
| 20% | |
| 100K | |
| 2.3 | |
| 2.6 | |
| 0.059 | |
| 15 | |
| 7.96M | |
| 21M(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 4 |
This power SRN5040-6R8M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M(Typ) Hz. It has an inductance of 6.8u H. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 59m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

