BournsSRN6028-150MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.8A 0.114Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1.8 | |
| 1.6 | |
| 0.114 | |
| 14 | |
| 2.52M | |
| 17M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.8 |
This power SRN6028-150M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 114m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 15u H. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

