10-25% Rabatt
BournsSRN6028-3R3MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 12Q-Factor Ferrite 3.4A 0.034Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SRN6028-3R3M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 3.4 | |
| 3.6 | |
| 0.034 | |
| 12 | |
| 7.96M | |
| 42M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.8 |
This power SRN6028-3R3M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 34m Ohm. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

