BournsSRN6045-150MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR 2424 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Semi-Shielded | |
Ferrite | |
15u | |
30 | |
20% | |
100K | |
1.9 | |
2.3 | |
0.0958 | |
17 | |
2.52M | |
13M(Typ) | |
2 | |
2424 | |
-40 | |
125 | |
Tape and Reel | |
6.2 | |
Surface Mount | |
6.2 | |
4.5 |
Save valuable space on a PCB with this power SRN6045-150M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 15u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 95.8m Ohm. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.