BournsSRN8040-150MInduktionsspule, Oberflächenmontage

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN8040-150M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. It has an inductance of 15u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 70m Ohm. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep.

Import TariffMay apply to this part

Auf Lager: 4.818 Stück

Regional Inventory: 818

    Total86,54 €Price for 399

    818 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      399
      Maximum Of:
      818
      Country Of origin:
      China
         
      • Price: 0,2169 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 818 Stück
      • Price: 0,2169 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2437+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,1644 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.