BournsSRN8040-1R5YInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 7A 0.011Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 100K | |
| 7 | |
| 8.2 | |
| 0.011 | |
| 13 | |
| 7.96M | |
| 55M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN8040-1R5Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 7 A with a maximum resistance of 11m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M(Typ) Hz. This device utilizes wirewound technology. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

