BournsSRN8040-2R2YInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 30% | |
| 100K | |
| 6.3 | |
| 7.4 | |
| 0.013 | |
| 13 | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
This power SRN8040-2R2Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.3 A with a maximum resistance of 13m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. It has an inductance of 2.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

