BournsSRN8040-4R7YInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 4.1 | |
| 4.7 | |
| 0.024 | |
| 13 | |
| 7.96M | |
| 28M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
Use this power SRN8040-4R7Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 4.1 A with a maximum resistance of 24m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 28M(Typ) Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

