BournsSRN8040-8R2YInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 8.2u | |
| 30% | |
| 100K | |
| 3.7 | |
| 4 | |
| 0.045 | |
| 13 | |
| 7.96M | |
| 20M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
This power SRN8040-8R2Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 45m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

