BournsSRP1038A-1R0MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0033Ohm DCR 4040 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 18 | |
| 36 | |
| 0.0033 | |
| 20 | |
| 100K | |
| 47M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Save valuable space on a PCB with this power SRP1038A-1R0M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 1u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 3.3m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 47M(Typ) Hz. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

