BournsSRP1038A-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.0233Ohm DCR 4040 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 6.8u | |
| 20 | |
| 20% | |
| 100K | |
| 8.5 | |
| 13.5 | |
| 0.0233 | |
| 20 | |
| 100K | |
| 13M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP1038A-6R8M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 23.3m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has a tolerance of 20%. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

