BournsSRP1038A-R39MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 T/R Automotive AEC-Q200

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP1038A-R39M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 100M(Typ) Hz. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 30 A with a maximum resistance of 1.3m Ohm. It has an inductance of 390n H.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,1781 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,1781 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.