BournsSRP1238A-5R6MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 5.6u | |
| 20% | |
| 100K | |
| 9.5 | |
| 19 | |
| 0.022 | |
| 20 | |
| 100K | |
| 15M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Make any circuit look clean and compact using this power SRP1238A-5R6M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. It has an inductance of 5.6u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 9.5 A with a maximum resistance of 22m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

