BournsSRP1238A-R60MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.6u | |
| 20% | |
| 100K | |
| 29 | |
| 51 | |
| 0.0022 | |
| 15 | |
| 100K | |
| 53M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP1238A-R60M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 600n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 29 A with a maximum resistance of 2.2m Ohm. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 53M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

