BournsSRP1245A-180MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 18uH 20% 100KHz 20Q-Factor Carbonyl Powder 7.5A 0.045Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 18u | |
| 20% | |
| 100K | |
| 7.5 | |
| 11 | |
| 0.045 | |
| 20 | |
| 100K | |
| 7M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP1245A-180M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 14 mm long, 5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 45m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. It has an inductance of 18u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

