BournsSRP1245A-3R3MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 3.3u | |
| 20% | |
| 100K | |
| 15 | |
| 32 | |
| 0.0092 | |
| 20 | |
| 100K | |
| 22M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 5 |
This power SRP1245A-3R3M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 3.3u H. This product is 14 mm long, 5 mm tall and 12.8 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 9.2m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

