BournsSRP1245A-8R2MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive AEC-Q200 T/R

Make any circuit look clean and compact using this power SRP1245A-8R2M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 14 mm long, 5 mm tall and 12.8 mm deep. It has an inductance of 8.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 9.5 A with a maximum resistance of 22.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 0,7282 €
    1. 500+0,7282 €
    2. 1000+0,7209 €
    3. 2000+0,7137 €
    4. 2500+0,7066 €
    5. 3000+0,6995 €
    6. 4000+0,6925 €
    7. 5000+0,6855 €
    8. 10000+0,6787 €
    9. 20000+0,6719 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.