BournsSRP1250-7R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 7.8uH 20% 100KHz Iron 10A 0.0205Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 7.8u | |
| 20% | |
| 100K | |
| 10 | |
| 18 | |
| 0.0205 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.5 | |
| 5.2 |
This power SRP1250-7R8M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 13.9 mm long, 5.2 mm tall and 13.5 mm deep. It has a tolerance of 20%. It has an inductance of 7.8u H. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 20.5m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

