BournsSRP1265A-100MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR T/R Automotive AEC-Q200

This power SRP1265A-100M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 16.5m Ohm. It has an inductance of 10u H. This device is made with wirewound technology. This product is 14 mm long, 6.4 mm tall and 12.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 19.002 Stück

Regional Inventory: 2.502

    Total1,36 €Price for 2

    2.502 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      2
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: 0,6823 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,6823 €
    • (500)

      Versand in vsl. 3 Tagen

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 2.500 Stück
      • Price: 0,6773 €
    • (500)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 16.500 Stück
      • Price: 0,5810 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.