10-25% Rabatt
BournsSRP2010-R47MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 3.3A 0.04Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 30 | |
| 20% | |
| 1M | |
| 3.3 | |
| 4.4 | |
| 0.04 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power SRP2010-R47M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 40m Ohm. It has an inductance of 470n H. Its test frequency is 1M Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

