10-25% Rabatt
BournsSRP4012TA-1R5MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Carbonyl Powder 3A 0.0633Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 1.5u | |
| 20% | |
| 100K | |
| 3 | |
| 4 | |
| 0.0633 | |
| 10 | |
| 100K | |
| 62M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Use this power SRP4012TA-1R5M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 1.5u H. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 63.3m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 62M(Typ) Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

