BournsSRP4012TA-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Carbonyl Powder 2A 0.145Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 4.7u | |
| 20% | |
| 100K | |
| 2 | |
| 2.5 | |
| 0.145 | |
| 10 | |
| 100K | |
| 35M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Make any circuit look clean and compact using this power SRP4012TA-4R7M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 145m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has a tolerance of 20%. It has an inductance of 4.7u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

