BournsSRP4020TA-1R2MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4.8A 0.03Ohm DCR 1616 T/R Automotive AEC-Q200

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP4020TA-1R2M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 30m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 64M(Typ) Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has an inductance of 1.2u H.

Import TariffMay apply to this part

432 Stück: Versand in vsl. 2 Tagen

    Total88,25 €Price for 180

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      180
      Maximum Of:
      432
      Country Of origin:
      China
         
      • Price: 0,4903 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 432 Stück
      • Price: 0,4903 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.