BournsSRP4020TA-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.1A 0.172Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 6.8u | |
| 20 | |
| 20% | |
| 100K | |
| 2.1 | |
| 2.8 | |
| 0.172 | |
| 10 | |
| 100K | |
| 24M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Make any circuit look clean and compact using this power SRP4020TA-6R8M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 172m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has an inductance of 6.8u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

