BournsSRP4020TA-R22YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 10Q-Factor Carbonyl Powder 11A 0.0073Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.22u | |
| 20 | |
| 30% | |
| 100K | |
| 11 | |
| 24 | |
| 0.0073 | |
| 10 | |
| 100K | |
| 270M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP4020TA-R22Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 270M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has an inductance of 220n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 11 A with a maximum resistance of 7.3m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

