BournsSRP5030T-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 4.6A 0.053Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 4.6(Typ) | |
| 6(Typ) | |
| 0.053 | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 3 |
This power SRP5030T-4R7M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.7u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.6(Typ) A with a maximum resistance of 53m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 6 mm long, 3 mm tall and 5.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

