BournsSRP5030T-5R6MInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.25A 0.063Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20 | |
| 20% | |
| 100K | |
| 4.25(Typ) | |
| 4.5(Typ) | |
| 0.063 | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 3 |
An ideal space-saving electronic component is this power SRP5030T-5R6M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 6 mm long, 3 mm tall and 5.4 mm deep. It has a tolerance of 20%. It has an inductance of 5.6u H. This SMD inductor has a maximum DC current of 4.25(Typ) A with a maximum resistance of 63m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

