BournsSRP6540-150MInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A 0.121Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 15u | |
| 20% | |
| 100K | |
| 2.9(Typ) | |
| 2.9(Typ) | |
| 0.121 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.7 | |
| 4 |
Make any circuit look clean and compact using this power SRP6540-150M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 7.5 mm long, 4 mm tall and 6.7 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 2.9(Typ) A with a maximum resistance of 121m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

