BournsSRP6540-2R2MInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 9(Typ) | |
| 9(Typ) | |
| 0.0155 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.7 | |
| 4 |
This power SRP6540-2R2M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 9(Typ) A with a maximum resistance of 15.5m Ohm. Its test frequency is 100K Hz. This product is 7.5 mm long, 4 mm tall and 6.7 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 2.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

