BournsSRP7028A-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 3.5A 0.085Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 3.5 | |
| 6 | |
| 0.085 | |
| 20 | |
| 100K | |
| 14M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Save valuable space on a PCB with this power SRP7028A-100M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This device is made with wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 85m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

