BournsSRP7028A-4R7MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 5.5A 0.04Ohm DCR Automotive AEC-Q200 T/R

Use this power SRP7028A-4R7M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 40m Ohm. It has an inductance of 4.7u H. It has a tolerance of 20%.

Auf Lager: 12.000 Stück

Regional Inventory: 3.000

    Total364,50 €Price for 1000

    3.000 auf Lager: Versand in vsl. 2 Tagen

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,3645 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,3889 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.