BournsSRP7028A-5R6MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 5.6u | |
| 20% | |
| 100K | |
| 5 | |
| 9 | |
| 0.048 | |
| 20 | |
| 100K | |
| 19M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power SRP7028A-5R6M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 5.6u H. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 48m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 19M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

