BournsSRP7028A-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 4.5A 0.06Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 6.8u | |
| 20% | |
| 100K | |
| 4.5 | |
| 8 | |
| 0.06 | |
| 20 | |
| 100K | |
| 18M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Save valuable space on a PCB with this power SRP7028A-6R8M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 60m Ohm. It has a tolerance of 20%. It has an inductance of 6.8u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

