BournsSRP7028A-R47MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 17.5A 0.0042Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.47u | |
| 20% | |
| 100K | |
| 17.5 | |
| 26 | |
| 0.0042 | |
| 10 | |
| 100K | |
| 80M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power SRP7028A-R47M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 470n H. It has a tolerance of 20%. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 17.5 A with a maximum resistance of 4.2m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

