BournsSRP7030-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 4.5 | |
| 6 | |
| 0.06 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 7 | |
| 3.2 |
This power SRP7030-6R8M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.8 mm long, 3.2 mm tall and 7 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 60m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

