BournsSRP7030-R33FMInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 0.33u | |
| 20% | |
| 100K | |
| 18 | |
| 25(Typ) | |
| 0.0034 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.7 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP7030-R33FM surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 330n H. This product is 7.6 mm long, 3 mm tall and 6.7 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 3.4m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

