BournsSRR0603-1R5MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 20% 1KHz 20Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 1K | |
| 2.2 | |
| 3.5(Typ) | |
| 0.032 | |
| 20 | |
| 7.96M | |
| 95M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3.4 |
Use this power SRR0603-1R5ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 32m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 95M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

