BournsSRR0603-471KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 0.15A 6.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.15 | |
| 0.19(Typ) | |
| 6.7 | |
| 17 | |
| 796K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR0603-471KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 6.7 Ohm. It has a tolerance of 10%. It has an inductance of 470u H. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

