BournsSRR0604-330KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 10% 1KHz 16Q-Factor Ferrite 0.7A 0.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 0.7 | |
| 0.95(Typ) | |
| 0.25 | |
| 16 | |
| 2.52M | |
| 21M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR0604-330KL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 250m Ohm. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 21M Hz. It has an inductance of 33u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

