BournsSRR0604-3R3MLInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.05Ohm DCR T/R

Use this power SRR0604-3R3ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. It has an inductance of 3.3u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 50m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 90M Hz. It has a tolerance of 20%.

Import TariffMay apply to this part

2.078 Stück: Versand in vsl. 2 Tagen

    Total26,97 €Price for 78

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      78
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,3458 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 78 Stück
      • Price: 0,3458 €
    • (1000)

      Versand in vsl. 2 Tagen

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,3424 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.