BournsSRR0604-471KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.18A 3.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.22(Typ) | |
| 3.3 | |
| 18 | |
| 796K | |
| 6.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Use this power SRR0604-471KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 3.3 Ohm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.5M Hz. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

