BournsSRR0604-4R7MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1K | |
| 2 | |
| 2.55(Typ) | |
| 0.06 | |
| 10 | |
| 7.96M | |
| 50M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Make any circuit look clean and compact using this power SRR0604-4R7ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 50M Hz. This device is made with wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 60m Ohm. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

